IULHK111-1-41-10.0-B-91
Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 10A AC DC - Lever - Panel Mount. ...
DESCRIPTION
The IULHK111-1-41-10.0-B-91 magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. IUL models have been tested and approved in accordance with UL 1077 requirements for UL recognition. Dimensions of this circuit breaker are: 38.48 mm x 63.24 mm x 47.22 mm. Operating temperature range is from - 40 °C to + 85 °C.
Search Keywords: IULHK111141100B91
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IULHK111-1-41-10.0-B-91 RoHS compliant?
Yes, IULHK111-1-41-10.0-B-91 is RoHS compliant.
What is the lead time for IULHK111-1-41-10.0-B-91?
The standard lead time for IULHK111-1-41-10.0-B-91 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Español
