help desk software
IUGN666-1REC4-62-5.00 by sensata / airpax
Image is representational - see mfr. specs

IUGN666-1REC4-62-5.00

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIRPAX / SENSATA part IUGN666-1REC4-62-5.00 is a reliable and durable hydraulic magnetic circuit breaker. It is designed with 3 poles and has a rating of 5A at 277VAC, making it ideal for a variety of industrial applications. This circuit breaker provides reliable protection against overloads and short circuits, ensuring the safety of your electrical systems. Trust AIRPAX / SENSATA for quality and performance in your circuit protection needs.

Search Keywords: IUGN6661REC462500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN666-1REC4-62-5.00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$262.16
3
$254.87
6
$190.39
12
$179.11
21 +
$174.33

Tools/3D Models

Product Guides