help desk software
IUGN666-1REC4-42F-12.5 by sensata / airpax
Image is representational - see mfr. specs

IUGN666-1REC4-42F-12.5

Sensata / AIRPAX

The IUGN666-1REC4-42F-12.5 is a three-pole, sealed toggle, hydraulic-magnetic circuit protector with a series trip configuration and an integrated auxiliary switch for 400Hz applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IUGN666-1REC4-42F-12.5 is a three-pole hydraulic-magnetic circuit protector designed for reliable overcurrent protection and power switching. It is rated for 12.5A at up to 250Vac, 400Hz, and features a long delay trip curve (42) with an inertial delay feature ('F') for improved inrush tolerance of approximately 12 times the rated current. This model includes a series trip configuration with an integrated SPDT auxiliary switch (REC type) for remote status indication. Its sealed toggle design ensures panel integrity in harsh environments, while the trip-free mechanism guarantees the circuit opens during an overload even if the handle is held in the ON position. This protector is ideal for precision applications such as military, broadcast, and medical equipment operating in temperatures from -40°C to +85°C.

Search Keywords: IUGN6661REC442F125

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN666-1REC4-42F-12.5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$322.44
3
$262.49
6
$242.50
12
$241.30
21 +
$240.10

Tools/3D Models

Product Guides