help desk software
IUGN666-1REC4-41F-.500 by sensata / airpax
Image is representational - see mfr. specs

IUGN666-1REC4-41F-.500

Sensata / AIRPAX

Circuit Breaker - One Toggle Handle Per Unit - Sealed Toggle w/Bushing Mounting - 3 Pole - Aux Switch - 400Hz Short Delay - 0.5A - Screw Terminals. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIRPAX / SENSATA part IUGN666-1REC4-41F-.500 is a reliable and high-quality circuit breaker for various applications. This compact and sturdy component is designed to protect electrical circuits from overloads or short circuits, ensuring the safety and longevity of the overall system.With a rating of .500 amps, this circuit breaker is suitable for a wide range of low-power applications. Its REC4 series design provides exceptional thermal and magnetic trip performance, allowing for precise and reliable protection. Additionally, the IUGN666-1REC4-41F-.500 features a single-pole configuration, making it ideal for use in both industrial and commercial settings.The IUGN666-1REC4-41F-.500 is manufactured by AIRPAX / SENSATA, a trusted brand known for their durable and innovative circuit protection solutions. This particular model is built to meet rigorous industry standards and undergoes extensive testing to ensure its performance and reliability.Whether used in automotive, telecommunications, or other industries, the AIRPAX / SENSATA part IUGN666-1REC4-41F-.500 is a dependable and versatile circuit breaker that provides crucial protection for electrical systems.

Search Keywords: IUGN6661REC441F500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN666-1REC4-41F-.500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 17

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$409.48
3
$388.21
6
$298.38
12
$280.60
21 +
$197.07

Tools/3D Models

Product Guides