help desk software
IUGN66-1-61-15.0-C by sensata / airpax
Image is representational - see mfr. specs

IUGN66-1-61-15.0-C

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 15A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIRPAX / SENSATA part IUGN66-1-61-15.0-C is a reliable and high-quality circuit breaker that is designed to provide magnetic protection for your electrical circuits. With a 2Pole configuration and a 15A rating, this circuit breaker is perfect for applications that require a dependable and efficient solution for protecting your electrical system from overload or short circuit conditions. Whether you need to safeguard your residential or commercial electrical setup, the IUGN66-1-61-15.0-C circuit breaker offers the durability and performance you can trust.

Search Keywords: IUGN66161150C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-61-15.0-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 22

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$155.45
6
$115.15
12
$108.31
21
$106.99
51
$66.68
102 +
$59.06

Tools/3D Models

Product Guides