IUGN66-1-61-15.0 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IUGN66-1-61-15.0

Circuit Breaker Hydraulic Magnetic 2Pole 15A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IUGN66-1-61-15.0 is a single-pole hydraulic magnetic circuit protector from the IAG/IUG/IEG/CEG/LEG series designed for reliable circuit protection and power switching in international equipment. This unit features a delay 66 characteristic with a pulse tolerance of approximately 25 times rated current, providing long-delay protection suitable for special motor applications and sensitive electronic equipment. The protector operates at a maximum voltage of 250V AC at 50/60Hz frequency with a rated current of 15.0 amperes, offering a short-circuit rating of 3500 amperes under UL/CSA standards. The single-pole configuration includes standard mounting provisions with 2X 6-32 thread holes (3.56 mm deep) and optional M3 ISO threads, with overall dimensions of approximately 2.0 inches (50.80 mm) in length. This circuit protector is ideal for applications requiring precise trip-time control in automation systems, motor protection, and transformer/capacitor load management where inrush current handling and circuit reliability are essential.

Search Keywords: IUGN66161150

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN66-1-61-15.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IUGN66-1-61-15.0 RoHS compliant?

Yes, IUGN66-1-61-15.0 is RoHS compliant.

What is the lead time for IUGN66-1-61-15.0?

The standard lead time for IUGN66-1-61-15.0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$180.91
6
$136.38
12
$132.07
21
$116.70
51
$98.89
102 +
$74.33

Tools/3D Models

Product Guides