help desk software
IUG6-1REC4-52-20.0-01 by sensata / airpax
Image is representational - see mfr. specs

IUG6-1REC4-52-20.0-01

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC

Search Keywords: IUG61REC45220001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1REC4-52-20.0-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 0

On Order: 5   can ship 9/23/26 

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$68.88
6
$51.51
12
$47.70
27
$31.39
51
$27.51
102
$24.70
252 +
$19.91

Tools/3D Models

Product Guides