IELR111-1-43-30.0-01-V by sensata / airpax
Sensata / AIRPAX Authorized Distributor

IELR111-1-43-30.0-01-V

Circuit Breakers Cir Brkr, HydMag ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IELR111-1-43-30.0-01-V is a three-pole hydraulic magnetic circuit protector from the IEL series, designed for reliable circuit protection and accurate circuit control in international applications. This unit features a series internal configuration with a 30.0 amp current rating and delay 43 (400Hz AC), providing trip times of 35 to 350 seconds at 150% rated current. The circuit protector meets IEC 60947-2 requirements with TUV approval and is designed for 8mm creepage-clearance requirements per IEC 664 for Installation Category III, Pollution Degree 3. It features a black toggle handle with white markings and is suitable for equipment requiring compliance with IEC specifications including IEC 950 and 601.

Search Keywords: IELR11114330001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELR111-1-43-30.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3

FREQUENTLY ASKED QUESTIONS

Is IELR111-1-43-30.0-01-V RoHS compliant?

Yes, IELR111-1-43-30.0-01-V is RoHS compliant.

What is the lead time for IELR111-1-43-30.0-01-V?

The standard lead time for IELR111-1-43-30.0-01-V is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 5   can ship 12/21/26 

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$311.02
3
$303.01
6
$223.47
12
$213.17
21 +
$207.91

Tools/3D Models

Product Guides