help desk software
IELK1-1REC4-38731-5-V by sensata / airpax
Image is representational - see mfr. specs

IELK1-1REC4-38731-5-V

Sensata / AIRPAX

Circuit Breaker |Sensata/airpax IELK1-1REC4-38731-5-V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IELK1-1REC4-38731-5-V is a single-pole hydraulic magnetic circuit protector designed for international applications requiring TUV approval to IEC 60947-2 and UL recognition to UL 1077. This unit features a series internal configuration with an integrated auxiliary switch using 0.110 inch quick-connect terminals, providing reliable circuit protection and accurate circuit control. The device meets IEC spacing requirements for installation Category III, Pollution Degree 3, Case A as measured in IEC 664, and is intended for use in equipment complying with IEC 950 and IEC 601 standards. The stud terminal option (M6 x 1.0 or 1/4-20) accommodates various mounting configurations, with dimensions of 1.940 inches (49.28 mm) in height and 1.282 inches (32.56 mm) in width. This circuit protector is ideal for industrial and medical equipment applications where both low-cost power switching and compliance with international standards are essential.

Search Keywords: IELK11REC4387315V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1REC4-38731-5-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$23.13
10
$20.57
25
$19.94
50
$19.34
100
$18.24
250
$17.74
500 +
$17.47

Tools/3D Models

Product Guides