IELK1-1-72-50.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELK1-1-72-50.0-01-V

Circuit Breaker Magnetic 1Pole 50A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA IELK1-1-72-50.0-01-V is a reliable and durable circuit breaker designed for various industrial and commercial applications. It is a 1-pole magnetic circuit breaker, capable of handling up to 50A of electrical current. This circuit breaker provides overcurrent protection, preventing damage to electrical systems caused by excessive current flow. With its compact design and high-quality construction, the IELK1-1-72-50.0-01-V is a perfect choice for installations where space is limited. Trust in AIRPAX / SENSATA to provide you with a high-performance circuit breaker that offers both safety and reliability.

Search Keywords: IELK117250001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-72-50.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELK1-1-72-50.0-01-V RoHS compliant?

Yes, IELK1-1-72-50.0-01-V is RoHS compliant.

What is the lead time for IELK1-1-72-50.0-01-V?

The standard lead time for IELK1-1-72-50.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$62.34
6
$58.27
12
$57.70
21
$50.22
51
$40.45
102 +
$38.16