help desk software
IELK1-1-53-15.0-01-V by sensata / airpax
Image is representational - see mfr. specs

IELK1-1-53-15.0-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Magnetic 1Pole 15A

Search Keywords: IELK115315001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-53-15.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 1

Ships today, if you order in

Buy all 1 in-stock or the regular minimum order quantity of 3

Stock lot only: 1

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 15 Weeks

Qty
Unit Price
1
$78.364
3
$71.240
6
$65.070
12
$59.130
27
$46.770
51
$36.200
102
$31.860
252 +
$25.890
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides