help desk software
IELK1-1-52-80.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELK1-1-52-80.0-01-V

Circuit Breaker Magnetic 1Pole 80A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA IELK1-1-52-80.0-01-V is a reliable and efficient circuit breaker designed for various applications. This 1-pole, 80A magnetic circuit breaker ensures the protection and control of electrical circuits. With its compact design and durable construction, it offers dependable performance and easy installation. Whether used in residential or industrial settings, this circuit breaker guarantees reliable operation and safeguards against overcurrent conditions. Choose the AIRPAX / SENSATA IELK1-1-52-80.0-01-V for your circuit protection needs and enjoy long-lasting and efficient performance.

Search Keywords: IELK115280001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-52-80.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
80 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELK1-1-52-80.0-01-V RoHS compliant?

Yes, IELK1-1-52-80.0-01-V is RoHS compliant.

What is the lead time for IELK1-1-52-80.0-01-V?

The standard lead time for IELK1-1-52-80.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 414

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$126.82
6
$119.78
12
$117.17
21
$102.56
51
$60.18
102 +
$44.22