help desk software
IELK11-1-63-50.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELK11-1-63-50.0-01-V

Circuit Breaker Magnetic 2Pole 50A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IELK11-1-63-50.0-01-V is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international applications. This device features a 50.0 ampere current rating with a 63 delay characteristic (extra long delay for special motor applications), rocker handle with integral mounting, and screw terminal configuration. The protector delivers an interrupting capacity of 50,000 amperes and meets VDE 0660 part 101 approval standards for high-quality circuit protection. With its hydraulic-magnetic design, the IELK11-1-63-50.0-01-V provides accurate circuit control and is commonly used in motor control, industrial equipment, and applications requiring extended inrush pulse tolerance of approximately 10 times rated current.

Search Keywords: IELK1116350001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK11-1-63-50.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELK11-1-63-50.0-01-V RoHS compliant?

Yes, IELK11-1-63-50.0-01-V is RoHS compliant.

What is the lead time for IELK11-1-63-50.0-01-V?

The standard lead time for IELK11-1-63-50.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$177.89
6
$131.64
12
$123.66
21
$122.02
51
$76.04
102 +
$67.29