IELK111-1-63-15.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELK111-1-63-15.0-01-V

Circuit Breaker Magnetic 3Pole 15A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Magnetic 3Pole 15A

Search Keywords: IELK11116315001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK111-1-63-15.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Magnetic
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELK111-1-63-15.0-01-V RoHS compliant?

Yes, IELK111-1-63-15.0-01-V is RoHS compliant.

What is the lead time for IELK111-1-63-15.0-01-V?

The standard lead time for IELK111-1-63-15.0-01-V is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 20   can ship 1/11/27 

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$379.21
3
$355.69
6
$303.86
12
$238.44
21 +
$141.85