help desk software
IELHK11-1-72-80.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELHK11-1-72-80.0-01-V

A two-pole, 80.0A hydraulic magnetic circuit protector with a series trip configuration and a long delay curve for DC/60Hz applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IELHK11-1-72-80.0-01-V is a two-pole hydraulic magnetic circuit protector that provides reliable power switching and overcurrent protection. This model features a series trip configuration with a handle per pole, a current rating of 80.0 amperes, and a long delay curve (delay 72) suitable for both DC and 60Hz applications. It is designed to be trip-free, meaning it will trip on overload even if the handle is forcibly held in the ON position. With an operational temperature range of -40°C to +85°C and compliance with VDE, CCC, UL, and CSA standards, it ensures robust performance in demanding environments. This protector is ideal for use in international equipment requiring accurate circuit control and protection.

Search Keywords: IELHK1117280001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK11-1-72-80.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IELHK11-1-72-80.0-01-V RoHS compliant?

Yes, IELHK11-1-72-80.0-01-V is RoHS compliant.

What is the lead time for IELHK11-1-72-80.0-01-V?

The standard lead time for IELHK11-1-72-80.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$228.06
6
$220.86
12
$220.30
21
$219.75
51
$200.78
102 +
$177.76