help desk software
IELHK111-1-72-30.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELHK111-1-72-30.0-01-V

Circuit Breaker Magnetic 3Pole 30A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IELHK111-1-72-30.0-01-V is a three-pole hydraulic magnetic circuit protector from the IEL series, designed for reliable power switching and circuit protection in international applications. This VDE-approved device features a 30.0 amp current rating with delay curve 72 (DC long delay), providing time-current characteristics that prevent nuisance tripping while ensuring protection against overcurrent conditions. The three-pole configuration (111) includes stud terminals (K designation) and operates with an internal mechanical interlock for simultaneous actuation of all poles. The unit has a maximum width of 2.265 inches (57.53 mm) and is suitable for panel mounting applications. Common applications include industrial equipment, power distribution systems, and control panels where accurate circuit control and compliance with VDE 0660 standards are required.

Search Keywords: IELHK11117230001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK111-1-72-30.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELHK111-1-72-30.0-01-V RoHS compliant?

Yes, IELHK111-1-72-30.0-01-V is RoHS compliant.

What is the lead time for IELHK111-1-72-30.0-01-V?

The standard lead time for IELHK111-1-72-30.0-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$289.59
3
$280.49
6
$271.63
12
$270.95
21 +
$182.30