IELHK111-1-61-1.00-01-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/415VAC ...
DESCRIPTION
IELHK111-1-61-1.00-01-V is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international applications. This device features a 50/60 Hz short delay (Type 61) trip characteristic with a rated current of 1.00 ampere, providing accurate overcurrent protection with controlled response times. The unit is VDE approved to VDE 0660, part 101, and includes an orange toggle handle with black markings (ON-OFF designation). The protector is panel-mounted with standard screw terminals and operates with trip time ranges from 0.7 to 12 seconds at 125% rated current, 0.35 to 7 seconds at 150% rated current, and faster response at higher fault currents. This device is ideal for equipment requiring precise circuit control and protection in compliance with international standards, particularly in European markets where VDE approval is required.
Search Keywords: IELHK11116110001V
SPECIFICATIONS
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
