help desk software
IELHK1111-30431-1-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELHK1111-30431-1-V

Circuit Breaker, Hydraulic Magnetic, 4 Pole, IEL Series | Sensata - Airpax IELHK1111-30431-1-V ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IELHK1111-30431-1-V is a four-pole hydraulic magnetic circuit protector designed for reliable circuit protection and accurate circuit control in international applications. The unit features an internal mechanical interlock that actuates all poles simultaneously, with a flat rocker handle design that prevents accidental actuation while providing aesthetic appeal and the highest degree of circuit protection. The four-pole construction operates with a minimum of two center toggle handles or with a handle per pole, and supports mixing of delays, ratings, and configurations in each individual pole. Breaker poles are numbered consecutively from left to right when viewed from the terminal side, with the ON position up. The unit has a maximum width of 3.015 inches (76.58 mm) and is VDE approved to VDE 0660, part 101, meeting international standards for circuit protection. These protectors are ideal for equipment requiring low-cost power switching with reliable protection in industrial and commercial applications.

Search Keywords: IELHK1111304311V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK1111-30431-1-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IELHK1111-30431-1-V RoHS compliant?

Yes, IELHK1111-30431-1-V is RoHS compliant.

What is the lead time for IELHK1111-30431-1-V?

The standard lead time for IELHK1111-30431-1-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$394.52
3
$389.04
6 +
$286.66