help desk software
IELBXK1-1-72-60.0-GK-N6-V by sensata / airpax
Image is representational - see mfr. specs

IELBXK1-1-72-60.0-GK-N6-V

Sensata / AIRPAX

Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELBXK1-1-72-60.0-GK-N6-V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AIRPAX / SENSATA part IELBXK1-1-72-60.0-GK-N6-V is a high-quality, precision-engineered circuit breaker designed for reliable performance and enhanced safety. This particular model features a voltage rating of 72V and a current rating of 60A, making it suitable for a wide range of applications. With a compact and durable design, this circuit breaker is built to withstand demanding conditions and provide long-lasting protection for electrical systems. It is equipped with reliable contacts for efficient current interruption and features a resettable thermal element for added convenience. The IELBXK1-1-72-60.0-GK-N6-V also includes a trip-free mechanism that prevents the breaker from being held closed during fault conditions, ensuring maximum safety. This AIRPAX / SENSATA circuit breaker is a top choice for professionals and DIY enthusiasts alike looking for a dependable solution to protect their valuable electrical equipment.

Search Keywords: IELBXK1172600GKN6V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELBXK1-1-72-60.0-GK-N6-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 56

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$116.37
6
$85.79
12
$79.57
21
$75.52
51
$47.54
102 +
$41.64

Tools/3D Models

Product Guides