help desk software
IELBXK1-1-72-50.0-GK-N6-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELBXK1-1-72-50.0-GK-N6-V

Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELBXK1-1-72-50.0-GK-N6-V ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA IELBXK1-1-72-50.0-GK-N6-V is a high-quality, rugged circuit breaker designed for efficient and reliable protection of electrical systems. With a current rating of 50.0 amps and a voltage rating of 72 volts, this circuit breaker is suitable for various applications. It features a robust construction and advanced technology to ensure long-lasting performance even in demanding environments. The IELBXK1-1-72-50.0-GK-N6-V is equipped with a threaded mounting design and is compatible with many industry-standard panel cutouts, making installation quick and hassle-free. It also incorporates a visual trip indicator, providing easy identification of a tripped circuit. Whether used in transportation, telecommunications, industrial, or other commercial applications, this AIRPAX / SENSATA circuit breaker offers excellent protection and reliable performance.

Search Keywords: IELBXK1172500GKN6V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELBXK1-1-72-50.0-GK-N6-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IELBXK1-1-72-50.0-GK-N6-V RoHS compliant?

Yes, IELBXK1-1-72-50.0-GK-N6-V is RoHS compliant.

What is the lead time for IELBXK1-1-72-50.0-GK-N6-V?

The standard lead time for IELBXK1-1-72-50.0-GK-N6-V is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$87.71
6
$82.83
12
$81.03
21
$72.16
51
$51.28
102 +
$35.38