help desk software
IEL111-1-62-5.00-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEL111-1-62-5.00-01-V

Circuit Breaker Magnetic 3Pole 5A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IEL111-1-62-5.00-01-V is a three-pole hydraulic magnetic circuit protector manufactured by Airpax/Sensata, designed for VDE-approved power switching and reliable circuit protection in international applications. The unit features a 50/60Hz long delay (62) trip characteristic with a rated current of 5.00 amperes, providing accurate circuit control with trip time ranges from 10 to 120 seconds at 125% rated current, 6 to 60 seconds at 150%, and 2 to 20 seconds at 200% of rated current. The device is equipped with a black toggle handle with white markings (ON-OFF indication) and standard screw terminals, with a maximum panel mounting dimension of 2.265 inches (57.53 mm). This configuration is ideal for equipment requiring precise overload protection and motor-start delay characteristics in industrial and commercial power distribution systems.

Search Keywords: IEL11116250001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEL111-1-62-5.00-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IEL111-1-62-5.00-01-V RoHS compliant?

Yes, IEL111-1-62-5.00-01-V is RoHS compliant.

What is the lead time for IEL111-1-62-5.00-01-V?

The standard lead time for IEL111-1-62-5.00-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Ships today, if you order in

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$340.65
3
$267.68
6
$259.23
12
$258.58
21 +
$174.01

Tools/3D Models

Product Guides