IEGS1-1-62-20.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEGS1-1-62-20.0-01-V

Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC

Search Keywords: IEGS116220001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGS1-1-62-20.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is IEGS1-1-62-20.0-01-V RoHS compliant?

Yes, IEGS1-1-62-20.0-01-V is RoHS compliant.

What is the lead time for IEGS1-1-62-20.0-01-V?

The standard lead time for IEGS1-1-62-20.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$59.87
6
$43.95
12
$40.77
27
$27.12
51
$24.56
102
$21.38
252 +
$17.17

Tools/3D Models

Product Guides