IEGH66-1-61-15.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEGH66-1-61-15.0-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 15A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IEGH66-1-61-15.0-01-V is a two-pole hydraulic magnetic circuit protector from the Airpax IEG series designed for reliable circuit protection and power switching in international equipment. This unit features a 50/60Hz short delay (61) characteristic with a 15.0 ampere rated current, one toggle handle per pole, and series internal configuration with auxiliary switch and 0.110 inch quick connect terminals. The protector meets IEC spacing requirements mandatory for IEC 601 and 950 compliance, and is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified. It is VDE and CCC approved, making it suitable for sensitive circuitry and denser packaging in automation systems. Common applications include equipment requiring precise circuit control, motor protection with short delay characteristics, and systems demanding compliance with international electrical standards.

Search Keywords: IEGH6616115001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH66-1-61-15.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IEGH66-1-61-15.0-01-V RoHS compliant?

Yes, IEGH66-1-61-15.0-01-V is RoHS compliant.

What is the lead time for IEGH66-1-61-15.0-01-V?

The standard lead time for IEGH66-1-61-15.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$105.41
6
$78.11
12
$73.54
21
$72.69
51
$45.35
102 +
$40.18

Tools/3D Models

Product Guides