help desk software
IEGH111-1-61-15.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEGH111-1-61-15.0-01-V

Circuit Breaker Hydraulic Magnetic 3Pole 15A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA IEGH111-1-61-15.0-01-V is a reliable hydraulic magnetic circuit breaker with 3 poles and a 15A rating. This high-quality circuit breaker is designed to protect electrical circuits from overloads and short circuits, ensuring the safety and efficiency of your electrical system. With its durable construction and precise operation, the IEGH111-1-61-15.0-01-V is a trusted choice for a wide range of applications.

Search Keywords: IEGH11116115001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH111-1-61-15.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IEGH111-1-61-15.0-01-V RoHS compliant?

Yes, IEGH111-1-61-15.0-01-V is RoHS compliant.

What is the lead time for IEGH111-1-61-15.0-01-V?

The standard lead time for IEGH111-1-61-15.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 3

Stock lot only: 2

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$284.35
3
$258.50
6
$250.34
12
$249.71
21
$213.25
51
$172.68
102 +
$160.87

Tools/3D Models

Product Guides