help desk software
IEG66-1-62-30.0-20 by sensata / airpax
Image is representational - see mfr. specs

IEG66-1-62-30.0-20

Sensata / AIRPAX

A two-pole, 30A, 50/60Hz hydraulic magnetic circuit protector with a long time delay and screw terminals for reliable overcurrent protection. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IEG66-1-62-30.0-20 is a two-pole hydraulic magnetic circuit protector designed for reliable overcurrent protection and power switching. This protector is rated for 30.0A and operates on 50/60Hz circuits with a maximum voltage of 240Vac. It features a series trip configuration with rugged screw terminals for secure connections, and its long time delay characteristic (delay curve 62) is suitable for loads with high inrush currents like motors and transformers. As an IEG model, it complies with IEC and VDE spacing requirements, making it ideal for equipment in the international marketplace, including data processing, medical instrumentation, and broadcast equipment.

Search Keywords: IEG6616230020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG66-1-62-30.0-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 30

Ships today, if you order in

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Qty
Unit Price
3
$123.26
6
$120.58
12
$119.98
27
$95.77
51
$70.99
75 +
$56.93
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides