IEG66-1-62-20.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEG66-1-62-20.0-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 20A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA part IEG66-1-62-20.0-01-V is a hydraulic magnetic 2-pole circuit breaker with a 20A rating. This reliable and durable circuit breaker is designed to protect electrical circuits from overloads and short circuits. It is perfect for a wide range of applications where a reliable circuit protection solution is needed.

Search Keywords: IEG6616220001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG66-1-62-20.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IEG66-1-62-20.0-01-V RoHS compliant?

Yes, IEG66-1-62-20.0-01-V is RoHS compliant.

What is the lead time for IEG66-1-62-20.0-01-V?

The standard lead time for IEG66-1-62-20.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$167.13
6
$105.37
12
$102.04
21
$78.41
51
$78.22
102 +
$51.58

Tools/3D Models

Product Guides