IEG6-1-72-40.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEG6-1-72-40.0-01-V

Circuit Breaker Hydraulic Magnetic 1Pole 40A 250VAC/80VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IEG6-1-72-40.0-01-V is a 6-pole hydraulic magnetic circuit protector designed for international equipment requiring IEC 601 and 950 compliance, as well as VDE 0804 and 0805 specifications. This unit features a 50/60 Hz long delay (Type 72) protection characteristic with a rated current of 40.0 A and is configured with screw terminals and a black toggle handle marked with ON-OFF indicators. The device provides reliable circuit protection and accurate circuit control with pulse tolerance of approximately 10 times rated current, delivering trip times ranging from 1.8 to 100 seconds at 125% rated current down to 0.006 to 0.28 seconds at 1000% rated current. It is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified, making it suitable for power switching and circuit protection in international industrial and commercial applications.

Search Keywords: IEG617240001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG6-1-72-40.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3

FREQUENTLY ASKED QUESTIONS

Is IEG6-1-72-40.0-01-V RoHS compliant?

Yes, IEG6-1-72-40.0-01-V is RoHS compliant.

What is the lead time for IEG6-1-72-40.0-01-V?

The standard lead time for IEG6-1-72-40.0-01-V is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$58.31
6
$43.57
12
$40.33
27
$27.31
51
$24.26
102
$20.89
252 +
$16.83

Tools/3D Models

Product Guides