help desk software
IEG1-1REC4-61-.050-91-V by sensata / airpax
Image is representational - see mfr. specs

IEG1-1REC4-61-.050-91-V

Sensata / AIRPAX

A single-pole, series-trip hydraulic magnetic circuit protector with an auxiliary switch, designed for 0.050A overcurrent protection in 50/60Hz applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IEG1-1REC4-61-.050-91-V is a single-pole, series-trip hydraulic magnetic circuit protector providing reliable power switching and accurate circuit control. This model features an integrated SPDT auxiliary switch with .110 quick-connect terminals and is configured for a 0.050A current rating with a short delay curve (61) for 50/60Hz systems. It operates at up to 80VDC or 240VAC and includes a trip-free mechanism, ensuring the circuit opens on overload even if the handle is held in the ON position. As a VDE-approved IEG model, it meets IEC spacing requirements, making it ideal for international equipment like medical instrumentation, data processing machines, and broadcast equipment where precision and compliance are critical.

Search Keywords: IEG11REC46105091V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG1-1REC4-61-.050-91-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

IN STOCK: 0

On Order: 38   can ship 7/1/26 

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$69.55
6
$65.68
12
$64.25
27
$59.14
51
$43.55
102
$38.72
252 +
$27.11

Tools/3D Models

Product Guides