help desk software
IEG11-1-63-15.0-01-V by sensata / airpax
Image is representational - see mfr. specs

IEG11-1-63-15.0-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 15A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IEG11-1-63-15.0-01-V is a two-pole hydraulic magnetic circuit protector designed to provide reliable circuit protection and accurate circuit control for international equipment requiring IEC compliance. This unit features a 50/60Hz motor start delay (Type 63) with a rated current of 15.0 Amps, internally coupled trip mechanisms with a single toggle handle, and quick-connect D.I.N.-style terminals. The protector meets IEC spacing requirements mandated by IEC specifications 601 and 950, as well as VDE specifications 0804 and 0805, and is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified. The Type 63 delay curve provides long-delay protection suitable for special motor applications, with trip times ranging from 30 to 400 seconds at 125% rated current and 10 to 150 seconds at 150% rated current. This configuration is ideal for sensitive circuitry and denser packaging in automation systems, offering series, shunt, or relay configuration options for comprehensive circuit protection.

Search Keywords: IEG1116315001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG11-1-63-15.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 22

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$100.27
6
$74.37
12
$69.89
21
$68.00
51
$42.76
102 +
$37.94

Tools/3D Models

Product Guides