IEG11-1-62-10.0-01-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 10A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 2Pole 10A
Search Keywords: IEG1116210001V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG11-1-62-10.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 7
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
3
$115.47
6
$112.96
12
$109.40
21
$106.41
51
$62.43
102
+
$46.30
Product Guides
CUSTOMERS
ALSO BOUGHT
MSP-450-48
AC/DC Power Supply - 1 Output - 48V@9.5A - 456W - Medical
221-412
COMPACT splicing connector - 2-conductor - with operating levers - 12 AWG - transparent ho...
221-413
COMPACT splicing connector - 3-conductor - with operating levers - 12 AWG - transparent ho...
221-415
COMPACT splicing connector - 5-conductor - with operating levers - 12 AWG - transparent ho...
IMA-S1000-24-YYPLI
IMA-X1000 Series 1000 W Single Output 24 V 42 A Isolated AC-DC Converter
English
Chinese
Spanish
