IEG11-1-61-20.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEG11-1-61-20.0-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 20A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Introducing the AIRPAX / SENSATA IEG11-1-61-20.0-01-V Circuit Breaker - a reliable and high-quality 2-pole hydraulic magnetic circuit breaker designed for 20A applications. This circuit breaker offers excellent protection for your electrical systems, ensuring safety and efficiency. Trust in the AIRPAX / SENSATA brand for top-of-the-line circuit protection solutions.

Search Keywords: IEG1116120001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG11-1-61-20.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Number of Poles:
2
Current Rating:
20 A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IEG11-1-61-20.0-01-V RoHS compliant?

Yes, IEG11-1-61-20.0-01-V is RoHS compliant.

What is the lead time for IEG11-1-61-20.0-01-V?

The standard lead time for IEG11-1-61-20.0-01-V is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 3

On Order: 25   can ship 12/28/26 

Stock lot only: 2

Minimum Order Quantity: 3

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$100.936
3
$91.760
6
$83.280
12
$83.070
21
$65.180
51
$48.240
102 +
$44.520

Tools/3D Models

Product Guides