IDLK1-1-51-25.0-91
Circuit Breaker Magnetic Circuit Protectors 1Pole 65VDC
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Circuit Breaker Magnetic Circuit Protectors 1Pole 65VDC
Search Keywords: IDLK115125091
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IDLK1-1-51-25.0-91
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
Supplier's Standard Package:
1
Type:
Magnetic Circuit Protectors
Voltage Rating:
65 VDC
Number of Poles:
1
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is IDLK1-1-51-25.0-91 RoHS compliant?
Yes, IDLK1-1-51-25.0-91 is RoHS compliant.
What is the lead time for IDLK1-1-51-25.0-91?
The standard lead time for IDLK1-1-51-25.0-91 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 5 Weeks
Price (USD)
Qty
Unit Price
1
$69.87
3
$49.71
5
$37.17
10
$35.45
25
$24.02
50
$22.29
100
$20.01
250
+
$16.61
English
中文 / 汉语
Deutsch
Español
Nederlands
