help desk software
IALN11-1-52-50.0-A by sensata / airpax
Image is representational - see mfr. specs

IALN11-1-52-50.0-A

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 50A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Magnetic 2Pole 50A

Search Keywords: IALN11152500A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IALN11-1-52-50.0-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 4

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 15 Weeks

Qty
Unit Price
3
$202.56
6
$149.40
12
$140.64
21
$140.29
51
$86.37
102 +
$76.49
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides