IALK1-39282-10
Sensata / AIRPAXCircuit Breaker, Hydraulic Magnetic, 1 Pole, IAG Series | Sensata - Airpax IALK1-39282-10 ...
DESCRIPTION
IALK1-39282-10 is a hydraulic magnetic circuit protector from the IAL series designed for low-cost power switching, reliable circuit protection, and accurate circuit control in equipment applications. The device operates across multiple voltage ratings (65V to 480V DC/AC) and frequency options (DC, 50/60 Hz, and 400 Hz), with configurable pole counts and thermal/overload characteristics. It features impedance and resistance specifications across various current ratings from 0.20 A to 400 A, with DC resistance values ranging from 45.8 ohms at 0.20 A to 0.0003 ohms at 400 A. The protector includes multiple delay options (41, 42, 43, 49, 51, 52, 53, 59, 61, 62, 63, 69, 71, 72, 73, 79) with trip time characteristics defined by percentage of rated current, enabling precise circuit control for diverse industrial and commercial equipment protection scenarios.
Search Keywords: IALK13928210
SPECIFICATIONS
IN STOCK: 13
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
