ATR11-W-Y-63-B-9.0A
Sensata / AIRPAXCircuit Breaker Thermal 1Pole 9A 240VAC
RoHS Compliant
Discontinued
DESCRIPTION
Circuit Breaker Thermal 1Pole 9A 240VAC
Search Keywords: ATR11WY63B90A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
ATR11-W-Y-63-B-9.0A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
9 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 200
Can Ship immediately
Minimum Order Quantity: 71
Price (USD)
Qty
Unit Price
80
$1.85
200
$1.80
800
$1.71
2,000
$1.66
6,100
+
$1.58
English
Chinese
Spanish
