AP17-1-64-502 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

AP17-1-64-502

Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIRPAX / SENSATA Part AP17-1-64-502 is a high-quality magnetic circuit breaker designed for various applications. With a maximum voltage rating of 240VAC and a current rating of 5.00A, this 2-pole breaker is perfect for providing reliable protection in electrical circuits. The breaker features durable screw terminals for easy and secure connection. This breaker is specially designed to handle high pulse loads and offers a short time delay, making it ideal for applications that require quick response and protection. It operates at a frequency of 50/60Hz only. Additionally, the AP17-1-64-502 is sealed to ensure maximum protection against environmental factors, enhancing its durability and reliability. Whether in industrial or commercial settings, this magnetic circuit breaker provides exceptional performance and longevity.

Search Keywords: AP17164502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP17-1-64-502
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is AP17-1-64-502 RoHS compliant?

No, AP17-1-64-502 is not RoHS compliant.

What is the lead time for AP17-1-64-502?

The standard lead time for AP17-1-64-502 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 39

Ships today, if you order in

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$1,004.32
3
$846.69
6 +
$568.77

Tools/3D Models

Product Guides