help desk software
AP17-1-64-102 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

AP17-1-64-102

The AP17-1-64-102 is a two-pole, series-configured, fully sealed magnetic circuit protector with a 1.0A rating for 50/60Hz applications. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AP17-1-64-102 is a two-pole, fully sealed magnetic circuit protector designed for reliable overcurrent protection and power switching. This model features a series trip configuration with screw terminals, a nominal current rating of 1.0A, and is intended for 50/60Hz systems. It incorporates a high-pulse, short time delay (delay code 64) that provides excellent tolerance for inrush currents without nuisance tripping. As a hydraulic-magnetic protector, its performance is stable across a wide temperature range, and its trip-free mechanism ensures safety by opening the circuit during an overload even if the handle is held on. Typical applications include communication systems, navigation equipment, aircraft instrumentation, and power supplies.

Search Keywords: AP17164102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP17-1-64-102
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is AP17-1-64-102 RoHS compliant?

No, AP17-1-64-102 is not RoHS compliant.

What is the lead time for AP17-1-64-102?

The standard lead time for AP17-1-64-102 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$1,094.76
3 +
$1,079.76

Tools/3D Models

Product Guides