help desk software
AP17-1-62-752 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

AP17-1-62-752

The AP17-1-62-752 is a two-pole, series-trip, fully sealed magnetic circuit protector rated for 7.5A at 50/60Hz with a long time delay. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AP17-1-62-752 is a two-pole, series-trip magnetic circuit protector that combines power switching with reliable overcurrent protection. It is designed for 50/60Hz applications with a nominal current rating of 7.5A and features a long time delay characteristic. As a hydraulic-magnetic protector, its trip current is stable over a wide temperature range from -40°C to +100°C, and its trip-free mechanism ensures the circuit opens during an overload even if the handle is held ON. This model uses screw terminals and is mounted via a 3/8" threaded bushing and two 6-32 threaded inserts, making it suitable for applications like power supplies, communication equipment, and aircraft instrumentation.

Search Keywords: AP17162752

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP17-1-62-752
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is AP17-1-62-752 RoHS compliant?

No, AP17-1-62-752 is not RoHS compliant.

What is the lead time for AP17-1-62-752?

The standard lead time for AP17-1-62-752 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1,339.81
3 +
$856.44

Tools/3D Models

Product Guides