help desk software
66L070-0301 by sensata / airpax
Image is representational - see mfr. specs

66L070-0301

Sensata / AIRPAX

Bimetal Disc Thermostat Automotive

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Bimetal Disc Thermostat Automotive

Search Keywords: 66L0700301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
66L070-0301
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
903210009
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Close Temperature (Celsius):
50 °C
Close Temperature (Fahrenheit):
122 °F
Maximum Current Rating:
1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
48 V
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 130 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
70 °C
Open Temperature (Fahrenheit):
158 °F

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$18.83
25
$13.29
50
$12.28
100
$11.31
250
$10.88
500
$10.78
1,000
$7.72
2,500 +
$6.78