help desk software
219-2-1REC4-27625-5 by sensata / airpax
Image is representational - see mfr. specs

219-2-1REC4-27625-5

Sensata / AIRPAX

Circuit Breaker |Sensata/airpax 219-2-1REC4-27625-5 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 219-2-1REC4-27625-5 is a two-pole manual motor controller utilizing the hydraulic-magnetic principle for accurate, reliable circuit protection in a compact unit. This model features an auxiliary switch with 110 quick-connect terminals (REC4 configuration) and complies with UL Standard 508 for recognized manual controller applications. The circuit protector provides series trip operation where the sensing coil and contacts are in series with the load, with the handle position conveniently indicating circuit status. It functions simultaneously as an ON-OFF switch and conventional overcurrent protector, adapting to local applications and environmental conditions through temperature-compensated delay curves. The two-pole configuration with maximum dimension A of 2.072 inches (52.63 mm) makes it suitable for multi-phase motor control, industrial automation, and equipment protection where reliable manual switching and overcurrent protection are required.

Search Keywords: 21921REC4276255

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
219-2-1REC4-27625-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$59.99
5
$58.26
10
$56.84
25
$56.56
50
$56.28
100
$55.99
250 +
$55.71

Tools/3D Models

Product Guides