209-3-1-62F-4-9-60
Circuit Breaker Magnetic
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Circuit Breaker Magnetic
Search Keywords: 2093162F4960
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-3-1-62F-4-9-60
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier's Standard Package:
3
Type:
Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
Stud
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is 209-3-1-62F-4-9-60 RoHS compliant?
Yes, 209-3-1-62F-4-9-60 is RoHS compliant.
What is the lead time for 209-3-1-62F-4-9-60?
The standard lead time for 209-3-1-62F-4-9-60 is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 15 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGH11-1-62-25.0-91-V
Circuit Breaker, Hyd/Mag, Push, 2 Pole, 50/60Hz Long Delay, 25A, IEG Series | Sensata - Ai...
PLT2M-M20
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, black.
LRA211-RA-B/125N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Ambe...
604-GP-06PSB
Conn Barrier Strip 12 POS 22.2mm Screw Panel Mount 70A
ST722B2505
Studded Power Feed Thru Terminal Block - 5 Pole - 175A - 300 volts AC/DC (UL) - 1/4 - 20 T...
English
中文 / 汉语
Deutsch
Español
Nederlands
