help desk software
209-1-1-52-2-9-100 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

209-1-1-52-2-9-100

Circuit Breaker Magnetic 1Pole 100A 125VDC ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 209-1-1-52-2-9-100 is a single-pole E-frame hydraulic magnetic circuit protector designed for branch circuit applications including EDP, air conditioners, panel boards, and lighting controls. This unit features a solderless front connector terminal with front panel mounting and incorporates a medium DC delay (Delay 52) for coordinated protection with mixed loads. The breaker is rated for up to 100 amperes at 240Vac or 125Vdc, with a nominal DC resistance of 0.0008 ohms at 100 amps. The compact single-pole design measures 1.026 ± 0.010 inches (26.06 ± 0.25 mm) in width, making it suitable for space-constrained installations. This configuration provides reliable power switching and accurate circuit protection in a compact unit ideal for industrial and commercial applications requiring medium-delay inverse time characteristics.

Search Keywords: 209115229100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
209-1-1-52-2-9-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
125 VDC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Screw Mount

FREQUENTLY ASKED QUESTIONS

Is 209-1-1-52-2-9-100 RoHS compliant?

Yes, 209-1-1-52-2-9-100 is RoHS compliant.

What is the lead time for 209-1-1-52-2-9-100?

The standard lead time for 209-1-1-52-2-9-100 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$115.11
6
$112.61
12
$109.05
21
$108.78
51
$89.45
102 +
$52.38

Tools/3D Models

Product Guides