203-2-1-64-502-4-1-13 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

203-2-1-64-502-4-1-13

Circuit Breaker - Magnetic - 1 Pole - 5A, 250VAC/32VDC - Rocker Actuator - 120V Green Illumination - UL1077 - Panel Mount.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 203-2-1-64-502-4-1-13 is magnetic circuit breaker rocker actuator type. This circuit breaker can work on 250V AC or 32V DC voltage rating.

Search Keywords: 20321645024113

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
203-2-1-64-502-4-1-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3

FREQUENTLY ASKED QUESTIONS

Is 203-2-1-64-502-4-1-13 RoHS compliant?

Yes, 203-2-1-64-502-4-1-13 is RoHS compliant.

What is the lead time for 203-2-1-64-502-4-1-13?

The standard lead time for 203-2-1-64-502-4-1-13 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3
$255.13
6
$253.88
12
$253.25
21
$252.62
51
$251.98
102 +
$251.35

Tools/3D Models

Product Guides