9811R5KL2.0
Sensata - BEIRotary Potentiometer 1 - 85 degrees, 5 kOhm ...
DESCRIPTION
The 9811R5KL2.0 is a throttle position and industrial control sensor module designed for rugged, continuous under-hood environments with high-temperature stability and integral connector/body design to eliminate weak points and prevent leaks during engine wash-down. It features a total resistance of 5,000 ohms ±20%, active electrical rotation of 85° ± 2°, and linearity of ±2.0% (standard) or ±0.5% (specification grade) over the active electrical rotation range. The sensor operates across a temperature range of -40°C to +135°C, withstands vibration of 15 G's (50 to 1,000 Hz), and has a mechanical life rating of 1,000,000 full cycles with 5,000,000 dither cycles. This sensor is ideal for automotive throttle control applications and industrial positioning systems where reliability, temperature stability, and long operational life are critical requirements.
Search Keywords: 9811R5KL20
SPECIFICATIONS
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 19 Weeks
English
Chinese
Spanish
