help desk software
RSF2JT1K50 by sei stackpole
Image is representational - see mfr. specs

RSF2JT1K50

SEI Stackpole

General Purpose Metal Oxide Resistor - 1.5 kohm ±0.01% - 2W - ±200ppm/°C - Axial Thru Hole - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RSF2JT1K50 is safety through hole resistor with flame retardant coating. Dimensions of this resistor are: 0.217" Dia x 0.591" L (5.50mm x 15.00mm). Operating temperature range is from -55°C to 235°C.

Search Keywords: RSF2JT1K50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RSF2JT1K50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0562
3,000
$0.0478
8,000
$0.0441
25,000
$0.0427
50,000
$0.0426
100,000
$0.0425
150,000
$0.0424
250,000 +
$0.0423

Tools/3D Models

Product Guides