RNMF14FTC100R
SEI StackpoleGeneral Purpose Metal Film Resistor - 100 ohm ±1% - 0.25W - ±50ppm/°C - Axial Thru Hole - Tape&Reel ...
DESCRIPTION
The RNMF14FTC100R is a general-purpose, miniature metal film resistor designed for applications where space is a constraint. It provides a resistance of 100 ohms with a tolerance of ±1% and a temperature coefficient of resistance (TCR) of ±50 ppm/°C. This axial component is rated for 0.25 watts of power at 70°C, can handle a maximum working voltage of 200 Vrms, and operates across a wide temperature range from -55°C to +155°C. Its compact size, flame-retardant coating, and stable electrical characteristics make it a reliable choice for a variety of general-purpose electronic circuits.
Search Keywords: RNMF14FTC100R
SPECIFICATIONS
IN STOCK: 25,000
Can Ship immediately
Minimum Order Quantity: 5000
Multiple: 5000
Factory Lead-Time 22 Weeks
English
Chinese
Spanish
