help desk software
RNF14FTD47K0 by sei stackpole
Image is representational - see mfr. specs

RNF14FTD47K0

SEI Stackpole

General Purpose Metal Film Resistor - 47 kohm ±1% - 0.25W - ±100ppm/°C - Axial Thru Hole - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RNF14FTD47K0 is a general-purpose metal film resistor providing a resistance of 47 kΩ. It features a power rating of 0.25W at 70°C, a tight tolerance of 1%, and a temperature coefficient of resistance (TCR) of ±100 ppm/°C. This RNF14 series component operates with a maximum working voltage of 250 Vrms and can withstand overloads up to 500 Vrms. Designed for reliability, it functions across a wide operating temperature range of -55°C to +155°C, making it a stable and precise choice for various electronic circuit applications.

Search Keywords: RNF14FTD47K0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RNF14FTD47K0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel

IN STOCK: 25,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0241
10,000
$0.0236
25,000
$0.0220
50,000
$0.0209
100,000
$0.0200
150,000
$0.0200
250,000
$0.0199
500,000 +
$0.0199

Tools/3D Models

Product Guides