help desk software
RNCF0805TKY2K00 by sei stackpole
Image is representational - see mfr. specs

RNCF0805TKY2K00

SEI Stackpole

Ultra Precision Thin Film Chip Resistor - 2 kohm ±0.01% - 0.125W - ±5ppm/°C - SMD 0805 - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RNCF0805TKY2K00 is an ultra-precision thin film chip resistor from the RNCF series, providing a stable 2.0 kΩ resistance in a compact 0805 surface-mount package. It features an excellent temperature coefficient of resistance (TCR) of ±5 ppm/°C and a very tight resistance tolerance of ±0.01%. This component is rated for 0.125W of power at 70°C, with a maximum working voltage of 150V and a maximum overload voltage of 300V. It operates across a wide temperature range from -55°C to +155°C and is fully AEC-Q200 qualified, RoHS compliant, and halogen-free, ensuring high reliability. Its high precision and stability make it ideal for demanding applications such as automotive electronics, medical equipment, and precision measurement instruments.

Search Keywords: RNCF0805TKY2K00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
RNCF0805TKY2K00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 0

On Order: 1,000   can ship 6/19/26 

Minimum Order Quantity: 250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$1.026
500
$0.978
1,000
$0.910
3,000
$0.868
5,000
$0.838
8,000
$0.831
10,000
$0.817
15,000 +
$0.815

Tools/3D Models

Product Guides