help desk software
KAL25FB3R00 by sei stackpole
Image is representational - see mfr. specs

KAL25FB3R00

SEI Stackpole

Aluminum Housed Chassis Mount Resistor - 3 ohms ±0.1% - 25W - Bulk ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The KAL25FB3R00 from SEI Stackpole is chassis mount wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 3 Ohms resistance, ±1% tolerance, 25W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 1.062" L x 1.080" W x 0.577" H (26.97mm x 27.43mm x 14.66mm). Operating temperature range is from -55°C to 275°C.

Search Keywords: KAL25FB3R00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
KAL25FB3R00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk

IN STOCK: 191

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$2.37
100
$2.11
250
$2.01
500
$1.93
1,000
$1.85
2,500
$1.75
5,000
$1.67
7,500 +
$1.63

Tools/3D Models

Product Guides