help desk software
CSSH2728FT5L00 by sei stackpole
Image is representational - see mfr. specs

CSSH2728FT5L00

SEI Stackpole

Ultra-Precision Metal Alloy Current Sense Resistor - 0.005 ohm ±1% - 4W - 2728 - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SEI Stackpole CSSH2728FT5L00 is a high-quality shunt resistor designed for precision current sensing applications. This part features a robust 4-terminal Kelvin configuration, ensuring accurate measurements by minimizing the effects of lead and contact resistance. The CSSH2728FT5L00 is rated for a low resistance value of 0.0005 ohms, providing minimal power dissipation and enhanced efficiency. With a wide operating temperature range and excellent power handling capabilities, this shunt resistor is ideal for use in various demanding environments, such as automotive, industrial, and renewable energy systems. The CSSH2728FT5L00 is engineered to deliver reliable performance and precision, making it an essential component for engineers and designers seeking accuracy and dependability in their current measurement needs.

Search Keywords: CSSH2728FT5L00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
CSSH2728FT5L00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3940
3,000
$0.3810
5,000
$0.3749
8,000
$0.3693
10,000
$0.3667
15,000
$0.3619
25,000 +
$0.3558

Tools/3D Models

Product Guides